Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

Y1365V0178BA9W | |
|---|---|
DigiKey Part Number | Y1365V0178BA9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0178BA9W |
Description | RES ARRAY 4 RES 100 OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | Y1365V0178BA9W Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tray | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.05% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1747V0178BA9W | VPG Foil Resistors | 0 | 804-1205-ND | €62.20000 | Upgrade |
| Y1747V0178QT9R | VPG Foil Resistors | 0 | Y1747V0178QT9R-ND | €27.31562 | Upgrade |
| Y1365V0178AA9W | VPG Foil Resistors | 0 | 804-1199-ND | €61.07000 | Parametric Equivalent |
| Y1365V0178BA0W | VPG Foil Resistors | 0 | Y1365V0178BA0W-ND | €34.53160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €34.53160 | €863.29 |
| Unit Price without VAT: | €34.53160 |
|---|---|
| Unit Price with VAT: | €41.43792 |


