
Y11692K00000T9R | |
|---|---|
DigiKey Part Number | Y1169-2KTR-ND - Tape & Reel (TR) Y1169-2KCT-ND - Cut Tape (CT) Y1169-2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11692K00000T9R |
Description | RES SMD 2K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11692K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.24000 | €20.24 |
| 10 | €14.37800 | €143.78 |
| 25 | €12.79200 | €319.80 |
| 50 | €11.80000 | €590.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.91790 | €1,091.79 |
| 200 | €10.20435 | €2,040.87 |
| 300 | €9.83793 | €2,951.38 |
| 500 | €9.42344 | €4,711.72 |
| 700 | €9.17653 | €6,423.57 |
| Unit Price without VAT: | €20.24000 |
|---|---|
| Unit Price with VAT: | €24.28800 |

