Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y0789150R000Q0L | |
|---|---|
DigiKey Part Number | Y0789150R000Q0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0789150R000Q0L |
Description | RES 150 OHM 0.02% 0.3W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.02% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0789150R000Q9L | VPG Foil Resistors | 0 | Y0789150R000Q9L-ND | €23.71000 | Parametric Equivalent |
| Y0789150R000T0L | VPG Foil Resistors | 0 | Y0789150R000T0L-ND | €31.82800 | Parametric Equivalent |
| Y0789150R000T9L | VPG Foil Resistors | 0 | Y0789150R000T9L-ND | €31.82800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €23.71000 | €592.75 |
| Unit Price without VAT: | €23.71000 |
|---|---|
| Unit Price with VAT: | €28.45200 |

