1 Ohms ±5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07341R00000J0L

DigiKey Part Number
804-1072-ND
Manufacturer
Manufacturer Product Number
Y07341R00000J0L
Description
RES 1 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y07341R00000J0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
1.575" L x 0.276" W (40.01mm x 7.01mm)
Tolerance
Height - Seated (Max)
0.803" (20.40mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€78.86000€78.86
10€58.59000€585.90
25€53.11960€1,327.99
50€49.69800€2,484.90
100€46.79240€4,679.24
Manufacturers Standard Package
Unit Price without VAT:€78.86000
Unit Price with VAT:€94.63200