Parametric Equivalent

Y0012536K000V0L | |
|---|---|
DigiKey Part Number | Y0012536K000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0012536K000V0L |
Description | RES 536K OHM 0.8W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±0.005% 0.8W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0012536K000V0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.820" L x 0.160" W (20.83mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0012536K000V9L | VPG Foil Resistors | 0 | Y0012536K000V9L-ND | €72.09360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €72.09360 | €1,802.34 |
| Unit Price without VAT: | €72.09360 |
|---|---|
| Unit Price with VAT: | €86.51232 |

