Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y00079K00000T0L | |
|---|---|
DigiKey Part Number | 804-Y00079K00000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00079K00000T0L |
Description | RES 9K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00079K00000T0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08759K00000T0L | VPG Foil Resistors | 0 | Y08759K00000T0L-ND | €12.68320 | Similar |
| Y00079K00000T139L | VPG Foil Resistors | 0 | Y00079K00000T139L-ND | €15.97920 | Parametric Equivalent |
| Y00079K00000T9L | VPG Foil Resistors | 0 | Y00079K00000T9L-ND | €15.97920 | Parametric Equivalent |
| Y00079K00000V9L | VPG Foil Resistors | 0 | Y00079K00000V9L-ND | €20.91040 | Parametric Equivalent |
| Y00629K00000T0L | VPG Foil Resistors | 0 | Y00629K00000T0L-ND | €18.54160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.36000 | €28.36 |
| 10 | €20.36500 | €203.65 |
| 25 | €18.20400 | €455.10 |
| 50 | €16.85260 | €842.63 |
| 100 | €15.70450 | €1,570.45 |
| 250 | €14.44784 | €3,611.96 |
| 500 | €13.66218 | €6,831.09 |
| Unit Price without VAT: | €28.36000 |
|---|---|
| Unit Price with VAT: | €34.03200 |



