
MPO-M-M-12-A-3S-HD | |
|---|---|
DigiKey Part Number | 62-1348-ND |
Manufacturer | |
Manufacturer Product Number | MPO-M-M-12-A-3S-HD |
Description | 12F MPO CONNECTOR, MALE, MM, AQU |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MPO 126µm Aqua |
Category | Cable Diameter 3.0mm |
Manufacturer Volgen + Furuno | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Housing Color Aqua |
Connector Style MPO | Features Dust Cap, Strain Relief |
Connector Type Plug | Attenuation - Typ -0.6dB |
Mode Multimode | Housing Material Polybutylene Terephthalate (PBT), Stainless Steel |
Fiber Core Diameter 50µm | Ferrule Material Polyphenylene Sulfide (PPS) |
Fiber Cladding Diameter 126µm | Base Product Number |

