
KTPS05-07510U-VI-P1 | |
|---|---|
DigiKey Part Number | 62-1236-ND |
Manufacturer | |
Manufacturer Product Number | KTPS05-07510U-VI-P1 |
Description | AC/DC WALL MOUNT ADAPTER 7.5V 5W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Volgen + Furuno | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency IEC |
Voltage - Output 7.5V | Standard Number 60950-1 |
Current - Output (Max) 1A | Weight 0.243 lb (110.22 g) |
Power (Watts) 7.5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.92000 | €6.92 |
| 5 | €6.36400 | €31.82 |
| 10 | €6.13900 | €61.39 |
| 25 | €5.85280 | €146.32 |
| 50 | €5.64540 | €282.27 |
| 100 | €5.44510 | €544.51 |
| 300 | €5.14213 | €1,542.64 |
| 500 | €5.00710 | €2,503.55 |
| Unit Price without VAT: | €6.92000 |
|---|---|
| Unit Price with VAT: | €8.30400 |


