GF-8701 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Volgen + Furuno
In Stock: 9
Unit Price: €261.61000
Datasheet
Image for GF-8701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF-8701

DigiKey Part Number
62-1343-ND
Manufacturer
Manufacturer Product Number
GF-8701
Description
GNSS DISCIPLINED OSCILLATOR WITH
Customer Reference
Detailed Description
RF IC RF Oscillator 10MHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Bulk
Part Status
Obsolete
Function
RF Oscillator
Frequency
10MHz
RF Type
-
Secondary Attributes
-
Mounting Type
Through Hole
Package / Case
20-DIP Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes