VAOS-5050RGB136-ET is Obsolete and no longer manufactured.
Available Substitutes:

Similar


QT Brightek (QTB)
In Stock: 34.308
Unit Price: €0.74000
Datasheet
Image for VAOS-5050RGB136-ET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOS-5050RGB136-ET

DigiKey Part Number
VAOS-5050RGB136-ET-ND
Manufacturer
Manufacturer Product Number
VAOS-5050RGB136-ET
Description
LED RGB CLEAR 5050 SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 530nm Green, 469nm Blue LED Indication - Discrete 2.05V Red, 3.35V Green, 3.35V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.35V Green, 3.35V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes