
P84W-G12H-CG-R- | |
|---|---|
DigiKey Part Number | 28-P84W-G12H-CG-R--ND |
Manufacturer | |
Manufacturer Product Number | P84W-G12H-CG-R- |
Description | LED PNL IND GREEN FRESNEL 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 75° 12V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 780mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 75° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €17.66940 | €883.47 |
| Unit Price without VAT: | €17.66940 |
|---|---|
| Unit Price with VAT: | €21.20328 |

