


LSM0603453V | |
|---|---|
DigiKey Part Number | LSM0603453VTR-ND - Tape & Reel (TR) LSM0603453VCT-ND - Cut Tape (CT) LSM0603453VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0603453V |
Description | LED GREEN CLEAR CHIP 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0603453V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 571nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17600 | €1.76 |
| 100 | €0.11020 | €11.02 |
| 500 | €0.09622 | €48.11 |
| 1.000 | €0.08733 | €87.33 |
| 2.000 | €0.08547 | €170.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07935 | €317.40 |
| 8.000 | €0.07335 | €586.80 |
| 12.000 | €0.07125 | €855.00 |
| 20.000 | €0.06974 | €1,394.80 |
| 28.000 | €0.06715 | €1,880.20 |
| 40.000 | €0.06647 | €2,658.80 |
| 100.000 | €0.06289 | €6,289.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |











