


LSM0603443V | |
|---|---|
DigiKey Part Number | LSM0603443VTR-ND - Tape & Reel (TR) LSM0603443VCT-ND - Cut Tape (CT) LSM0603443VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0603443V |
Description | LED WHITE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White 3800K ~ 12000K LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0603443V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.21210 | €21.21 |
| 500 | €0.17380 | €86.90 |
| 1.000 | €0.16120 | €161.20 |
| 2.000 | €0.15047 | €300.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13617 | €544.68 |
| 8.000 | €0.12866 | €1,029.28 |
| 12.000 | €0.12481 | €1,497.72 |
| 20.000 | €0.12046 | €2,409.20 |
| 28.000 | €0.11787 | €3,300.36 |
| 40.000 | €0.11534 | €4,613.60 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |










