DSM7UA56105 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: €2.89255
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.8V 20mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSM7UA56105

DigiKey Part Number
DSM7UA56105-ND
Manufacturer
Manufacturer Product Number
DSM7UA56105
Description
DISPLAY 7SEG 0.56" SGL GRN 10SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.8V 20mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Strip
Part Status
Active
Number of Characters
1
Size / Dimension
0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Millicandela Rating
425mcd
Wavelength - Peak
-
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€7.10000€7.10
10€5.37200€53.72
100€4.36060€436.06
500€3.91932€1,959.66
1.000€3.77603€3,776.03
2.000€3.65489€7,309.78
Manufacturers Standard Package
Unit Price without VAT:€7.10000
Unit Price with VAT:€8.52000