


DSM7TA39106T | |
|---|---|
DigiKey Part Number | DSM7TA39106TTR-ND - Tape & Reel (TR) DSM7TA39106TCT-ND - Cut Tape (CT) DSM7TA39106TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA39106T |
Description | DISPLAY 7SEG 0.39" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.1V 20mA 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA39106T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) | |
Digit/Alpha Size | 0.39" (9.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Millicandela Rating | 135mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.91000 | €2.91 |
| 10 | €2.11800 | €21.18 |
| 100 | €1.64780 | €164.78 |
| 500 | €1.44100 | €720.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.35775 | €1,629.30 |
| 2.400 | €1.30320 | €3,127.68 |
| 3.600 | €1.27528 | €4,591.01 |
| 6.000 | €1.24378 | €7,462.68 |
| Unit Price without VAT: | €2.91000 |
|---|---|
| Unit Price with VAT: | €3.49200 |

