LED Lamp Replacement White, Cool Bayonet 24V T - 4 1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCB502-W24-SL3-R-

DigiKey Part Number
28-DCB502-W24-SL3-R--ND
Manufacturer
Manufacturer Product Number
DCB502-W24-SL3-R-
Description
LED LMP T-4 1/2 DOUB CONTACT BAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Cool Bayonet 24V T - 4 1/2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 4 1/2
Wavelength
-
Voltage - Forward (Vf) (Typ)
24V
Base Type
Bayonet
Color
White, Cool
Millicandela Rating
2 x 2500mcd
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50€39.61480€1,980.74
Unit Price without VAT:€39.61480
Unit Price with VAT:€47.53776