
CRLB-1-3046-0000-I | |
|---|---|
DigiKey Part Number | 28-CRLB-1-3046-0000-I-ND |
Manufacturer | |
Manufacturer Product Number | CRLB-1-3046-0000-I |
Description | LED PNL IND RED 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 30° 1.9V 20mA Wire Leads - 6.000" (152.40mm) |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.32" (8.10mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 900mcd |
Type LED | Wavelength - Peak 626nm |
Lamp Color Red | Viewing Angle 30° |
Lens Color Red | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 1.9V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.48130 | €848.13 |
| Unit Price without VAT: | €8.48130 |
|---|---|
| Unit Price with VAT: | €10.17756 |

