
CMD6722SRUGCTR8 | |
|---|---|
DigiKey Part Number | L6281115TR-ND - Tape & Reel (TR) L6281115CT-ND - Cut Tape (CT) L6281115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD6722SRUGCTR8 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.46100 | €14.61 |
| 100 | €1.11690 | €111.69 |
| 500 | €0.96526 | €482.63 |
| 1.000 | €0.91579 | €915.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.87390 | €1,747.80 |
| 4.000 | €0.83843 | €3,353.72 |
| 6.000 | €0.82026 | €4,921.56 |
| 10.000 | €0.79978 | €7,997.80 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.43600 |

