
CCLB-1-3060-9908-I | |
|---|---|
DigiKey Part Number | 28-CCLB-1-3060-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3060-9908-I |
Description | LED PNL IND ORANGE WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 30° 12V 20mA Wire Leads - 6.000" (152.40mm) |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 600mcd |
Type LED | Wavelength - Peak 610nm |
Lamp Color Orange | Viewing Angle 30° |
Lens Color Orange | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.51530 | €951.53 |
| Unit Price without VAT: | €9.51530 |
|---|---|
| Unit Price with VAT: | €11.41836 |

