
CC-1-0910-9907-I | |
|---|---|
DigiKey Part Number | 28-CC-1-0910-9907-I-ND |
Manufacturer | |
Manufacturer Product Number | CC-1-0910-9907-I |
Description | LED PNL IND GRN/YLW 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 60° 5V Green, 5V Red 20mA Green, 20mA Yellow Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.32" (8.10mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 168mcd Green, 198mcd Yellow |
Type LED | Wavelength - Peak 574nm Green, 590nm Yellow |
Lamp Color Green, Yellow | Viewing Angle 60° |
Lens Color Green, Yellow | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP66 |
Voltage 5V Green, 5V Red | Base Product Number |
Current 20mA Green, 20mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.91580 | €1,091.58 |
| Unit Price without VAT: | €10.91580 |
|---|---|
| Unit Price with VAT: | €13.09896 |

