
BB4-NR | |
|---|---|
DigiKey Part Number | 28-BB4-NR-ND |
Manufacturer | |
Manufacturer Product Number | BB4-NR |
Description | GE ET-16 LENS RED |
Customer Reference | |
Detailed Description | Lens Cap Red Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 19.8mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €3.83240 | €191.62 |
| Unit Price without VAT: | €3.83240 |
|---|---|
| Unit Price with VAT: | €4.59888 |

