
6300T75 | |
|---|---|
DigiKey Part Number | 6300T75TR-ND - Tape & Reel (TR) 6300T75CT-ND - Cut Tape (CT) 6300T75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6300T75 |
Description | LED CBI 3MM GRN/YL SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.5V Green, 2.5V Yellow 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | 6300T75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 9mcd Green, 6mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.5V Green, 2.5V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.21285 | €1,212.85 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |

