
6300T7 | |
|---|---|
DigiKey Part Number | 6300T7TR-ND - Tape & Reel (TR) 6300T7CT-ND - Cut Tape (CT) 6300T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6300T7 |
Description | LED CBI 3MM SGL YLW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 1.95V 10mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | 6300T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 6mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.52300 | €15.23 |
| 100 | €1.17410 | €117.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.97030 | €970.30 |
| 2.000 | €0.95022 | €1,900.44 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.53200 |

