
5SB-NWR120 | |
|---|---|
DigiKey Part Number | 5SB-NWR120-ND |
Manufacturer | |
Manufacturer Product Number | 5SB-NWR120 |
Description | LED T-2 ANSI NO.5 120VAC SLIDE R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Telephone Slide Standard 120VAC T- 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Telephone Slide Standard | |
Color | Red | |
Millicandela Rating | 2800mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.33000 | €26.33 |
| 10 | €21.16700 | €211.67 |
| 100 | €18.18090 | €1,818.09 |
| 500 | €16.88776 | €8,443.88 |
| Unit Price without VAT: | €26.33000 |
|---|---|
| Unit Price with VAT: | €31.59600 |

