
5SB-NWA12H | |
|---|---|
DigiKey Part Number | 5SB-NWA12H-ND |
Manufacturer | |
Manufacturer Product Number | 5SB-NWA12H |
Description | LED LAMP T2 ANSI NO. 5 12V SLIDE |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Telephone Slide Standard 12V T- 2 |
Datasheet | Datasheet |
Category | Wavelength 592nm |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 12V |
Series | Base Type Telephone Slide Standard |
Packaging Bulk | Color Amber |
Part Status Obsolete | Millicandela Rating 2800mcd |
Can Replace Lamps Multiple T2 Telephone Slide Base Lamps | Configuration Single |
Size / Dimension T- 2 | Applications General Purpose Lighting |

