
564W-GLP48-CWO-R- | |
|---|---|
DigiKey Part Number | 28-564W-GLP48-CWO-R--ND |
Manufacturer | |
Manufacturer Product Number | 564W-GLP48-CWO-R- |
Description | LED PNL IND GRN CLR 9.91MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 50° 48V Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 48V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 9.91mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2.3mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.20930 | €920.93 |
| Unit Price without VAT: | €9.20930 |
|---|---|
| Unit Price with VAT: | €11.05116 |

