
5200F1 | |
|---|---|
DigiKey Part Number | L10081-ND |
Manufacturer | |
Manufacturer Product Number | 5200F1 |
Description | LED PNL IND RED 5.33MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 2V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | 5.33mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

