Parametric Equivalent

2SB-NWG120 | |
|---|---|
DigiKey Part Number | 2SB-NWG120-ND |
Manufacturer | |
Manufacturer Product Number | 2SB-NWG120 |
Description | LED LAMP T2 ANSI NO. 2 120V SLID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Telephone Slide Standard 120VAC T- 2 |
Datasheet | Datasheet |
Category | Wavelength 520nm |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 120VAC |
Series | Base Type Telephone Slide Standard |
Packaging Bulk | Color Green |
Part Status Active | Millicandela Rating 2400mcd |
Can Replace Lamps Multiple T2 Telephone Slide Base Lamps | Configuration Single |
Size / Dimension T- 2 | Applications General Purpose Lighting |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5SB-NWG120 | Visual Communications Company - VCC | 0 | 5SB-NWG120-ND | €26.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €16.98880 | €849.44 |
| Unit Price without VAT: | €16.98880 |
|---|---|
| Unit Price with VAT: | €20.38656 |


