Parametric Equivalent

2SB-NWA24H | |
|---|---|
DigiKey Part Number | 2SB-NWA24H-ND |
Manufacturer | |
Manufacturer Product Number | 2SB-NWA24H |
Description | LED LAMP T2 ANSI NO. 2 24V SLIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Telephone Slide Standard 24V T- 2 |
Datasheet | Datasheet |
Category | Wavelength 592nm |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 24V |
Series | Base Type Telephone Slide Standard |
Packaging Bulk | Color Amber |
Part Status Active | Millicandela Rating 2800mcd |
Can Replace Lamps Multiple T2 Telephone Slide Base Lamps | Configuration Single |
Size / Dimension T- 2 | Applications General Purpose Lighting |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5SB-NWA24H | Visual Communications Company - VCC | 0 | 5SB-NWA24H-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.73000 | €22.73 |
| 10 | €18.15900 | €181.59 |
| 100 | €15.50710 | €1,550.71 |
| 500 | €14.35782 | €7,178.91 |
| Unit Price without VAT: | €22.73000 |
|---|---|
| Unit Price with VAT: | €27.27600 |


