LED Panel Indicator Green 130V 5mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19501331

DigiKey Part Number
19501331-ND
Manufacturer
Manufacturer Product Number
19501331
Description
LED ROUND GRN GRN DIFF TAB TERM
Customer Reference
Detailed Description
LED Panel Indicator Green 130V 5mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Innovative Technologies LTD
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
130V
Current
5mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
10mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.