Parametric Equivalent

1092M2-28V | |
|---|---|
DigiKey Part Number | 28-1092M2-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1092M2-28V |
Description | LED PNL IND CLEAR CLEAR 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Clear Clear 28V 25mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Clear | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 28V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 7000mcd | |
Wavelength - Peak | 468nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.8" (121.92mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.07825 | €615.65 |
| Unit Price without VAT: | €3.07825 |
|---|---|
| Unit Price with VAT: | €3.69390 |


