
Z32041433300J2CC06 | |
|---|---|
DigiKey Part Number | 749-Z32041433300J2CC06CT-ND - Cut Tape (CT) 749-Z32041433300J2CC06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z32041433300J2CC06 |
Description | RES 330 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | Z32041433300J2CC06 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.41200 | €4.12 |
| 25 | €0.35120 | €8.78 |
| 50 | €0.31300 | €15.65 |
| 100 | €0.28040 | €28.04 |
| 250 | €0.24472 | €61.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22240 | €111.20 |
| 1.000 | €0.20341 | €203.41 |
| 1.500 | €0.19365 | €290.47 |
| 2.500 | €0.18261 | €456.52 |
| 3.500 | €0.17603 | €616.11 |
| 5.000 | €0.16960 | €848.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

