



SMM02070C1004FBP00 | |
|---|---|
DigiKey Part Number | 749-1135-2-ND - Tape & Reel (TR) 749-1135-1-ND - Cut Tape (CT) 749-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1004FBP00 |
Description | RES SMD 1M OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1004FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.16680 | €4.17 |
| 50 | €0.14780 | €7.39 |
| 100 | €0.13160 | €13.16 |
| 250 | €0.11380 | €28.45 |
| 500 | €0.10262 | €51.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.08822 | €132.33 |
| 3.000 | €0.08087 | €242.61 |
| 4.500 | €0.07710 | €346.95 |
| 7.500 | €0.07283 | €546.23 |
| 10.500 | €0.07028 | €737.94 |
| 15.000 | €0.06779 | €1,016.85 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

