



SMM02040C1500FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1500FB000TR-ND - Tape & Reel (TR) 749-SMM02040C1500FB000CT-ND - Cut Tape (CT) 749-SMM02040C1500FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1500FB000 |
Description | RES 150 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1500FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C1500FB000 | Vishay | 4.491 | 749-MMA02040C1500FB000CT-ND | €0.14000 | Similar |
| SMM02040C1500FB300 | Vishay | 983 | 749-1220-1-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.07120 | €1.78 |
| 50 | €0.06280 | €3.14 |
| 100 | €0.05560 | €5.56 |
| 250 | €0.04756 | €11.89 |
| 500 | €0.04252 | €21.26 |
| 1.000 | €0.03826 | €38.26 |
| 5.000 | €0.03066 | €153.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02817 | €281.70 |
| 20.000 | €0.02606 | €521.20 |
| 30.000 | €0.02497 | €749.10 |
| 50.000 | €0.02374 | €1,187.00 |
| 70.000 | €0.02301 | €1,610.70 |
| 100.000 | €0.02229 | €2,229.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

