
PAC100002700FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100002700FA1000CT-ND - Cut Tape (CT) 749-PAC100002700FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100002700FA1000 |
Description | RES 270 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.67900 | €6.79 |
| 25 | €0.58200 | €14.55 |
| 50 | €0.52100 | €26.05 |
| 100 | €0.46900 | €46.90 |
| 250 | €0.41204 | €103.01 |
| 500 | €0.37638 | €188.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34610 | €346.10 |
| 2.000 | €0.32036 | €640.72 |
| 3.000 | €0.30714 | €921.42 |
| 5.000 | €0.29219 | €1,460.95 |
| 7.000 | €0.28328 | €1,982.96 |
| 10.000 | €0.27458 | €2,745.80 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

