Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMU01020D1001BB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020D1001BB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMU01020D1001BB000 |
Description | MMU 0102-25 0.1% B0 1K0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMU01020D1001BB100 | Vishay | 0 | 749-MMU01020D1001BB100TR-ND | €0.41557 | Parametric Equivalent |
| MMU01020D1001BB300 | Vishay | 0 | 749-MMU01020D1001BB300TR-ND | €0.23705 | Parametric Equivalent |
| MMU01020E1001BB100 | Vishay | 0 | 749-MMU01020E1001BB100TR-ND | €1.00433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.22533 | €2,253.30 |
| Unit Price without VAT: | €0.22533 |
|---|---|
| Unit Price with VAT: | €0.27040 |


