
MMU01020C1821FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1821FB300TR-ND - Tape & Reel (TR) 749-MMU01020C1821FB300CT-ND - Cut Tape (CT) 749-MMU01020C1821FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1821FB300 |
Description | MMU 0102-50 1% BL 1K82 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08600 | €8.60 |
| 250 | €0.07396 | €18.49 |
| 500 | €0.06644 | €33.22 |
| 1.000 | €0.06003 | €60.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05178 | €155.34 |
| 6.000 | €0.04757 | €285.42 |
| 9.000 | €0.04540 | €408.60 |
| 15.000 | €0.04295 | €644.25 |
| 21.000 | €0.04149 | €871.29 |
| 30.000 | €0.04007 | €1,202.10 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

