



MMA02040E1602BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E1602BB300TR-ND - Tape & Reel (TR) 749-MMA02040E1602BB300CT-ND - Cut Tape (CT) 749-MMA02040E1602BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1602BB300 |
Description | RES 16K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E1602BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040E1602BB100 | Vishay | 999 | 749-2090-1-ND | €1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.49400 | €4.94 |
| 25 | €0.42120 | €10.53 |
| 50 | €0.37580 | €18.79 |
| 100 | €0.33720 | €33.72 |
| 250 | €0.29496 | €73.74 |
| 500 | €0.26846 | €134.23 |
| 1.000 | €0.24597 | €245.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21702 | €651.06 |
| 6.000 | €0.20226 | €1,213.56 |
| 9.000 | €0.19468 | €1,752.12 |
| 15.000 | €0.18610 | €2,791.50 |
| 21.000 | €0.18099 | €3,800.79 |
| 30.000 | €0.17600 | €5,280.00 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

