470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D4703BB300

DigiKey Part Number
749-MMA02040D4703BB300TR-ND - Tape & Reel (TR)
749-MMA02040D4703BB300CT-ND - Cut Tape (CT)
749-MMA02040D4703BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D4703BB300
Description
MMA 0204-25 0.1% BL 470K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.34500€3.45
25€0.29320€7.33
50€0.26100€13.05
100€0.23330€23.33
250€0.20312€50.78
500€0.18420€92.10
1.000€0.16812€168.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.14743€442.29
6.000€0.13688€821.28
9.000€0.13145€1,183.05
15.000€0.12532€1,879.80
21.000€0.12167€2,555.07
30.000€0.11810€3,543.00
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800