MMA02040D1240BB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: €0.19003
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: €0.28392
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: €0.18267
Datasheet
124 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D1240BB300

DigiKey Part Number
749-MMA02040D1240BB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D1240BB300
Description
MMA 0204-25 0.1% BL 124R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
124 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D1240BB100Vishay0MMA02040D1240BB100-ND€0.19003Parametric Equivalent
MMA02040E1240BB100Vishay0749-MMA02040E1240BB100TR-ND€0.28392Parametric Equivalent
MMA02040E1240BB300Vishay0749-MMA02040E1240BB300TR-ND€0.18267Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.11963€358.89
Manufacturers Standard Package
Unit Price without VAT:€0.11963
Unit Price with VAT:€0.14356