
MMA02040D1210BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1210BB300TR-ND - Tape & Reel (TR) 749-MMA02040D1210BB300CT-ND - Cut Tape (CT) 749-MMA02040D1210BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1210BB300 |
Description | MMA 0204-25 0.1% BL 121R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.34500 | €3.45 |
| 25 | €0.29320 | €7.33 |
| 50 | €0.26100 | €13.05 |
| 100 | €0.23330 | €23.33 |
| 250 | €0.20312 | €50.78 |
| 500 | €0.18420 | €92.10 |
| 1.000 | €0.16812 | €168.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14743 | €442.29 |
| 6.000 | €0.13688 | €821.28 |
| 9.000 | €0.13145 | €1,183.05 |
| 15.000 | €0.12532 | €1,879.80 |
| 21.000 | €0.12167 | €2,555.07 |
| 30.000 | €0.11810 | €3,543.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

