



MMA02040C2150FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2150FB300TR-ND - Tape & Reel (TR) 749-MMA02040C2150FB300CT-ND - Cut Tape (CT) 749-MMA02040C2150FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2150FB300 |
Description | RES 215 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2150FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07440 | €1.86 |
| 50 | €0.06560 | €3.28 |
| 100 | €0.05800 | €5.80 |
| 250 | €0.04968 | €12.42 |
| 500 | €0.04444 | €22.22 |
| 1.000 | €0.04000 | €40.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03427 | €102.81 |
| 6.000 | €0.03136 | €188.16 |
| 9.000 | €0.02985 | €268.65 |
| 15.000 | €0.02816 | €422.40 |
| 21.000 | €0.02714 | €569.94 |
| 30.000 | €0.02616 | €784.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

