
MFU1206FF03500P100 | |
|---|---|
DigiKey Part Number | MFU12063.50TR-ND - Tape & Reel (TR) MFU12063.50CT-ND - Cut Tape (CT) MFU12063.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF03500P100 |
Description | FUSE BOARD MOUNT 3.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF03500P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.031 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.035 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 5 | €0.63000 | €3.15 |
| 10 | €0.58200 | €5.82 |
| 50 | €0.48300 | €24.15 |
| 100 | €0.44580 | €44.58 |
| 250 | €0.40072 | €100.18 |
| 500 | €0.36956 | €184.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34071 | €340.71 |
| 2.000 | €0.31398 | €627.96 |
| 3.000 | €0.29925 | €897.75 |
| 5.000 | €0.28160 | €1,408.00 |
| 7.000 | €0.27049 | €1,893.43 |
| 10.000 | €0.25914 | €2,591.40 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

