Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU0805HC1004FP100 | |
|---|---|
DigiKey Part Number | MCU0805HC1004FP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU0805HC1004FP100 |
Description | RES 1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805HC1004FP100 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D1004BP100 | Vishay | 923 | 749-1876-1-ND | €0.41000 | Upgrade |
| MCU08050C1004FP500 | Vishay | 5.458 | 749-1721-1-ND | €0.08000 | Parametric Equivalent |
| MCU08050C1004FPW00 | Vishay | 0 | MCU08050C1004FPW00-ND | €0.03415 | Parametric Equivalent |
| MCU08050D1004DP500 | Vishay | 0 | MCU08050D1004DP500-ND | €0.04563 | Parametric Equivalent |
| RT0805FRE071ML | YAGEO | 17.258 | YAG3361CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38551 | €385.51 |
| Unit Price without VAT: | €0.38551 |
|---|---|
| Unit Price with VAT: | €0.46261 |







