Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MCU08050C4700FPW00 | |
|---|---|
DigiKey Part Number | MCU08050C4700FPW00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C4700FPW00 |
Description | RES 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C4700FPW00 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050C4700FP500 | Vishay | 6.877 | 749-1730-1-ND | €0.08000 | Parametric Equivalent |
| TNPW0805470RBHEA | Vishay Dale | 0 | TNPW0805470RBHEA-ND | €0.17624 | Upgrade |
| TNPW0805470RDHEA | Vishay Dale | 0 | TNPW0805470RDHEA-ND | €0.04433 | Upgrade |
| TNPW0805470RFHEA | Vishay Dale | 0 | TNPW0805470RFHEA-ND | €0.05771 | Upgrade |
| MCU08050C4700DP500 | Vishay Dale | 0 | 541-MCU08050C4700DP500TR-ND | €0.04125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.03415 | €683.00 |
| Unit Price without VAT: | €0.03415 |
|---|---|
| Unit Price with VAT: | €0.04098 |



