Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050C4301FP500 | |
|---|---|
DigiKey Part Number | MCU08050C4301FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C4301FP500 |
Description | RES 4.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C4301FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D4301BP500 | Vishay | 0 | 231225674302-ND | €0.09285 | Upgrade |
| RT0805FRE074K3L | YAGEO | 4.523 | 13-RT0805FRE074K3LCT-ND | €0.08000 | Direct |
| ERA-6AEB432V | Panasonic Industry | 0 | P4.3KDACT-ND | €0.08000 | Upgrade |
| ERA-6APB432V | Panasonic Industry | 0 | P4.3KAZCT-ND | €0.33000 | Upgrade |
| ERA-6ARB432V | Panasonic Industry | 19.430 | P4.3KBFCT-ND | €0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03674 | €183.70 |
| Unit Price without VAT: | €0.03674 |
|---|---|
| Unit Price with VAT: | €0.04409 |





