4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD4991BP100

DigiKey Part Number
MCT0603-4.99K-MBTR-ND - Tape & Reel (TR)
MCT0603-4.99K-MBCT-ND - Cut Tape (CT)
MCT0603-4.99K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD4991BP100
Description
RES 4.99K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MD4991BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.34800€3.48
25€0.32320€8.08
50€0.30540€15.27
100€0.28890€28.89
250€0.26908€67.27
500€0.25562€127.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.24351€243.51
2.000€0.23268€465.36
3.000€0.22691€680.73
5.000€0.22020€1,101.00
7.000€0.21611€1,512.77
10.000€0.21204€2,120.40
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400