
MCT0603MD4702BP100 | |
|---|---|
DigiKey Part Number | MCT0603-47K-MBTR-ND - Tape & Reel (TR) MCT0603-47K-MBCT-ND - Cut Tape (CT) MCT0603-47K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD4702BP100 |
Description | RES 47K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD4702BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3VEB4702V | Panasonic Industry | 4.206 | 10-ERA-3VEB4702VCT-ND | €0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.32320 | €8.08 |
| 50 | €0.30540 | €15.27 |
| 100 | €0.28890 | €28.89 |
| 250 | €0.26908 | €67.27 |
| 500 | €0.25562 | €127.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24351 | €243.51 |
| 2.000 | €0.23268 | €465.36 |
| 3.000 | €0.22691 | €680.73 |
| 5.000 | €0.22020 | €1,101.00 |
| 7.000 | €0.21611 | €1,512.77 |
| 10.000 | €0.21204 | €2,120.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

