
MCT06030E2152BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030E2152BP500TR-ND - Tape & Reel (TR) 749-MCT06030E2152BP500CT-ND - Cut Tape (CT) 749-MCT06030E2152BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E2152BP500 |
Description | RES 21.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E2152BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.23900 | €2.39 |
| 25 | €0.22120 | €5.53 |
| 50 | €0.20900 | €10.45 |
| 100 | €0.19750 | €19.75 |
| 250 | €0.18372 | €45.93 |
| 500 | €0.17436 | €87.18 |
| 1.000 | €0.16590 | €165.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14952 | €747.60 |
| 10.000 | €0.14376 | €1,437.60 |
| 15.000 | €0.14072 | €2,110.80 |
| 25.000 | €0.13721 | €3,430.25 |
| 35.000 | €0.13508 | €4,727.80 |
| 50.000 | €0.13296 | €6,648.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

