3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3901BP500

DigiKey Part Number
749-MCT06030D3901BP500TR-ND - Tape & Reel (TR)
749-MCT06030D3901BP500CT-ND - Cut Tape (CT)
749-MCT06030D3901BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3901BP500
Description
RES 3.9K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3901BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-392-B-T5Susumu16.714RG16P3.9KBCT-ND€0.10000Direct
RT0603BRD073K9LYAGEO230YAG1656CT-ND€0.08000Direct
ERA-3APB392VPanasonic Industry8.914P3.9KAYCT-ND€0.23000Upgrade
ERA-3ARB392VPanasonic Industry8.73010-ERA-3ARB392VCT-ND€0.34000Upgrade
ERA-3ARW392VPanasonic Industry1.097P3.9KBECT-ND€0.42000Upgrade
In-Stock: 4.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.08000€0.80
25€0.07400€1.85
50€0.06980€3.49
100€0.06600€6.60
250€0.06128€15.32
500€0.05800€29.00
1.000€0.05501€55.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04913€245.65
10.000€0.04704€470.40
15.000€0.04593€688.95
25.000€0.04464€1,116.00
35.000€0.04385€1,534.75
50.000€0.04307€2,153.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800